Arrow Electronic Components Online
SX1212IWLTRT|SEMTECH|simage
SX1212IWLTRT|SEMTECH|limage
RF Transceivers

SX1212IWLTRT

RF Transceiver FSK/OOK 2.5V/3.3V 32-Pin TQFN EP T/R

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Modulation Technique
    FSK/OOK
  • Maximum Data Rate
    150Kbps
  • Maximum RF Operating Frequency Range (MHz)
    500 to 1500
  • Maximum RF Operating Frequency (MHz)
    510
  • Operating Band Frequency (MHz)
    300 to 510
  • Minimum Operating Supply Voltage
    2.1V
  • Typical Operating Supply Voltage
    2.5V|3.3V
  • Maximum Operating Supply Voltage
    3.6V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources