Arrow Electronic Components Online
SXUSBACTACSP|SILEX|simage
SXUSBACTACSP|SILEX|limage
Combo Wireless Modules

SX-USBAC-TAC-SP

WLAN+BT Module 2400MHz/5000MHz Pack

Silex Technology America
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Construction
    WLAN+BT
  • Style
    Module
  • WLAN Maximum Data Rate (Mbps)
    433
  • WLAN Frequency Range (MHz)
    2400(Typ)|5000(Typ)
  • BT Interface
    USB
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Pack
  • BT Protocol Supported
    Bluetooth v5.0(BLE)
  • WLAN Technology
    IEEE 802.11a/b/g/n/ac
  • Package Width
    22
  • Package Length
    52

Documentation and Resources

Datasheets
Design resources