Combo Wireless Modules
SX-ULPGN-BTZ-2000
Dual Band 802.11ac WLAN Plus BT Combo Module
Silex Technology AmericaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8517.62.00.90
Automotive
No
PPAP
No
Construction
WLAN+BT+ZigBee
Style
Chip
WLAN Maximum Data Rate (Mbps)
150
WLAN Maximum Output Power
17dBm
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Packaging
Bulk
BT Protocol Supported
Bluetooth v5.0(BLE)
WLAN Technology
IEEE 802.11a/b/g/n|IEEE 802.15.4
Package Height
4.5
Package Width
28.5
Package Length
33.5

