Arrow Electronic Components Online
SXULPGN2000WW|SILEX|simage
SXULPGN2000WW|SILEX|limage
802.11 Wireless LAN

SX-ULPGN-2000-WW

Module 802.11b/g/n 2.4GHz 72200Kbps 46-Pin SMD Module Reel

Silex Technology America
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • Part Status
    Unconfirmed
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Technology
    IEEE 802.11b/g/n
  • Style
    Module
  • Maximum Data Rate (Kbps)
    72200
  • Band Mode
    Single
  • Maximum Operating Frequency (MHz)
    2400(Typ)
  • Interface
    UART
  • Minimum Operating Supply Voltage (V)
    3.135
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Processing Unit Type
    Microcontroller
  • Antenna Mounting
    External/On Board
  • Wi-Fi Compliant
    Yes
  • Wi-Fi Direct
    No
  • Security
    AES/WPA2-PSK/WPS
  • IP Version
    IPv4/IPv6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Reel
  • Mounting
    Surface Mount
  • Package Height
    3.1
  • Package Width
    16
  • Package Length
    30
  • PCB changed
    46
  • Supplier Package
    SMD Module
  • Pin Count
    46

Documentation and Resources

Datasheets
Design resources