Arrow Electronic Components Online
SXULPGN2000SP|SILEX|simage
SXULPGN2000SP|SILEX|limage
Top Searched
802.11 Wireless LAN

SX-ULPGN-2000-SP

Module 802.11b/g/n 2.472GHz 11000Kbps 46-Pin Sample

Silex Technology America
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Technology
    IEEE 802.11b/g/n
  • Style
    Module
  • Modulation Technique
    DBPSK|DQPSK|CCK|BPSK|QPSK|16QAM|64QAM
  • Number of Channels
    11|13
  • Maximum Data Rate (Kbps)
    11000@b|54000@g
  • Band Mode
    Single
  • Minimum Operating Frequency (MHz)
    2412
  • Maximum Operating Frequency (MHz)
    2472
  • Typical Sensitivity
    -95dBm@1Mbps|-89dBm@6Mbps
  • Interface Type
    GPIO/I2C/I2S/JTAG/SPI/UART
  • Minimum Operating Supply Voltage (V)
    2.97
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.63
  • Maximum Current Consumption (TX) (mA)
    124
  • Maximum Current Consumption (RX) (mA)
    76
  • Processing Unit Type
    Microcontroller
  • Antenna Mounting
    On Board
  • Wi-Fi Compliant
    Yes
  • Wi-Fi Direct
    No
  • Security
    64bit WEP/128bit WEP/WPA/WPA2/WPS
  • IP Version
    IPv4/IPv6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Sample
  • Mounting
    Surface Mount
  • Package Height
    2.6
  • Package Width
    16
  • Package Length
    30
  • PCB changed
    46
  • Pin Count
    46

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources