Arrow Electronic Components Online
SXSDPGN2830SP|SILEX|simage
SXSDPGN2830SP|SILEX|limage
802.11 Wireless LAN

SX-SDPGN-2830-SP

Module 802.11b/g/n 2.4GHz 72200Kbps LGA Sample

Silex Technology America
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Technology
    IEEE 802.11b/g/n
  • Style
    Module
  • Modulation Technique
    16QAM|64QAM|BPSK|CCK|QPSK
  • Maximum Data Rate (Kbps)
    72200
  • Band Mode
    Single
  • Maximum Operating Frequency (MHz)
    2400(Typ)
  • Interface
    SDIO
  • Typical Operating Supply Voltage (V)
    3.3
  • Processing Unit Type
    Microprocessor
  • Antenna Mounting
    External
  • Wi-Fi Compliant
    No
  • Wi-Fi Direct
    No
  • Security
    AES/TKIP/WEP/WPA/WPA2/WAPI
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Sample
  • Mounting
    Surface Mount
  • Package Height
    1.02
  • Package Width
    8.3
  • Package Length
    9.2
  • Standard Package Name
    LGA
  • Supplier Package
    LGA

Documentation and Resources

Datasheets
Design resources