Arrow Electronic Components Online
SXSDCAC2830SP|SILEX|simage
SXSDCAC2830SP|SILEX|limage
Top Searched
Combo Wireless Modules

SX-SDCAC-2830-SP

802.11ac Plus Bluetooth SDIO Card

Silex Technology America
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Box
  • Mounting
    Screw
  • Package Height
    5.8 mm
  • Package Width
    24 mm
  • Package Length
    51 mm
Order Quantity

Documentation and Resources

Datasheets
Design resources