Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Automotive
No
PPAP
No
Construction
WLAN+BT
Style
Card
WLAN Maximum Data Rate (Mbps)
2
WLAN Frequency Range (MHz)
2400(Typ)|5000(Typ)|6000(Typ)
BT Interface
USB 1.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
BT Protocol Supported
Bluetooth v5.4(BR+EDR+LE)
WLAN Technology
IEEE 802.11a/b/g/n/ac/ax/be
Order Quantity

