802.11 Wireless LAN
SX-PCEBE-AP
Module 802.11a/b/g/n/ac/ax/be 2.472GHz/5.825GHz 54000Kbps
Silex Technology AmericaProduct Technical Specifications
Technology
IEEE 802.11a/b/g/n/ac/ax/be
Maximum Data Rate (Kbps)
54000
Minimum Operating Frequency (MHz)
2412|5180
Maximum Operating Frequency (MHz)
2472|5825
Minimum Operating Supply Voltage (V)
3.14
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.46
Maximum Current Consumption (TX) (mA)
820
Maximum Current Consumption (RX) (mA)
790
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

