Arrow Electronic Components Online
SXPCEAXAP|SILEX|simage
SXPCEAXAP|SILEX|limage
802.11 Wireless LAN

SX-PCEAX-AP

Module 802.11a/b/g/n/ac/ax 2.4GHz/5GHz/6GHz

Silex Technology America
Datasheets 

Product Technical Specifications
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Technology
    IEEE 802.11a/b/g/n/ac/ax
  • Style
    Module
  • Band Mode
    Triple
  • Maximum Operating Frequency (MHz)
    2400(Typ)|5000(Typ)|6000(Typ)
  • Interface Type
    PCI
  • Typical Operating Supply Voltage (V)
    3.3
  • Antenna Mounting
    External
  • Wi-Fi Direct
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
Order Quantity

Documentation and Resources

Datasheets
Design resources