Arrow Electronic Components Online
SXPCEAC2M2SP|SILEX|simage
SXPCEAC2M2SP|SILEX|limage
Combo Wireless Modules

SX-PCEAC2-M2-SP

Dual Band 802.11ac WLAN Plus BT Combo Module

Silex Technology America
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Construction
    WLAN+BT
  • Style
    Module
  • BT Interface
    USB
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • BT Protocol Supported
    Bluetooth v5(BLE) + EDR
  • WLAN Technology
    IEEE 802.11a/b/g/n/ac
  • Package Height
    2.34
  • Package Width
    16.5
  • Package Length
    30
Order Quantity

Documentation and Resources

Datasheets
Design resources