Combo Wireless Modules
SX-PCEAC2-HMC-SP
Dual Band 802.11ac WLAN Plus BT Combo Module
Silex Technology AmericaThe Silex Technology America Combo wireless Modules is a dual based module with Bluetooth support which is designed for devices that require wireless connectivity in a small form factor combined with high performance with throughout reaching upto 867 Mbps. It is powered by Qualcomm Atheros radio chip. The combo wireless modules has an operating temperature range of 0°C to +70°C. It has 3.3V of operating supply voltage and serial interface type.
Features and Benefits:
• Multiple Form Factors for Diverse Needs
• Enterprise Security Support
• Support from Design to Manufacture
• Modular Certifications.
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Construction
WLAN+BT
Style
Module
BT Interface
USB
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
BT Protocol Supported
Bluetooth v5.0(BLE) + BR + EDR
WLAN Technology
IEEE 802.11a/b/g/n/ac
Mounting
Screw
Package Height
3.4
Package Width
26.8
Package Length
30
Order Quantity

