Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.62.00.20
Automotive
No
PPAP
No
Technology
IEEE 802.11a/b/g/n
Style
Access Point
Band Mode
Dual
Maximum Operating Frequency (MHz)
2400(Typ)|5000(Typ)
Typical Power Consumption (mW)
3750
Wi-Fi Compliant
Yes
Wi-Fi Direct
No
Security
AES/TKIP/WPA-PSK/WPA2-PSK
Operation Mode
Client
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Package Height
27.6
Package Width
79
Package Length
110.5

