Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
27
Output Power (W)
648
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
100|240
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
350
Minimum Isolation Voltage
3000VAC
Line Regulation
96mV
Load Regulation
144mV
Maximum Input Current (A)
7.1
Input Frequency (Hz)
47 to 63
Efficiency (%)
84
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
150mV
Medical
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
74
Product Weight (g)
1600
Mounting
Desktop
Package Height
61 mm
Package Width
190 mm
Package Length
119.89 mm

