Arrow Electronic Components Online
SWS300A4|LAMBDA|simage
SWS300A4|LAMBDA|limage
AC to DC Power Supplies

SWS300A4

AC/DC Power Supply Single-OUT 4V 55A 220W 9-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.20.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    4
  • Output Current (A)
    55
  • Output Power (W)
    220
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    20mV
  • Load Regulation
    40mV
  • Maximum Input Current (A)
    3.6
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    75(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    120mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    65
  • Product Weight (g)
    950
  • Mounting
    Rack
  • Package Height
    52
  • Package Width
    102
  • Package Length
    219(Max)
  • PCB changed
    9
  • Pin Count
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources