Arrow Electronic Components Online
SWS1000L5|LAMBDA|limage
SWS1000L5|LAMBDA|simage
AC to DC Power Supplies

SWS1000L-5

AC/DC Power Supply Single-OUT 5V 200A 1000W Medical

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.18
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    200
  • Output Power (W)
    1000
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    350
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    20mV
  • Load Regulation
    30mV
  • Maximum Input Current (A)
    12
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    81
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    120mV
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    74
  • Product Weight (g)
    2300
  • Mounting
    DIN Rail
  • Package Height
    61
  • Package Width
    120
  • Package Length
    190

Documentation and Resources

Datasheets
Design resources