Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
44
Output Power (W)
1056
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
100|240
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
350
Minimum Isolation Voltage
4000VAC
Line Regulation
96mV
Load Regulation
144mV
Maximum Input Current (A)
12
Input Frequency (Hz)
47 to 63
Efficiency (%)
86
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
150mV
Medical
Yes
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
74
Product Weight (g)
2300
Mounting
DIN Rail
Package Height
61 mm
Package Width
120 mm
Package Length
190 mm

