Arrow Electronic Components Online
SWI55NI38|CUI|simage
SWI55NI38|CUI|limage
External Plug-In Adapters

SWI5-5-N-I38

Plug-In Adapter Single-OUT 5V 1A 5W

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.18
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Wall Mount
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    1
  • Output Power (W)
    5
  • Minimum Isolation Voltage
    4242VDC(Typ)
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    0.5%(Typ)
  • Maximum Input Current (A)
    0.2
  • Input Frequency (Hz)
    47 to 63
  • Input Connector Type
    North America
  • Adapter Color
    Black
  • Output Connector Type
    USB
  • Power Indicator
    No
  • Ripple and Noise
    300mV(Max)
  • Protection
    Short Circuit|Over Voltage|Over Current
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    80
  • Mounting
    Plug in
  • Package Height
    22.5
  • Package Width
    36
  • Package Length
    47.72

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources