Arrow Electronic Components Online
SWI35EP5|CUI|simage
SWI35EP5|CUI|limage
External Plug-In Adapters

SWI3-5-E-P5

Plug-In Adapter Single-OUT 5V 0.6A 3W Box

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Wall Mount
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    0.6
  • Output Power (W)
    3
  • Minimum Isolation Voltage
    3000VAC(Typ)
  • Maximum Input Current (A)
    0.2
  • Input Frequency (Hz)
    47 to 63
  • Input Connector Type
    EU
  • Output Connector Polarity
    Center Positive
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Output Connector Diameters (mm)
    2.1x5.5
  • Power Indicator
    No
  • Ripple and Noise
    150mV(Max)
  • Protection
    Over Current|Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Box
  • Product Weight (g)
    51
  • Mounting
    Plug in
  • Package Height
    56
  • Package Width
    29.5
  • Package Length
    54
Order Quantity

Documentation and Resources

Datasheets
Design resources