Arrow Electronic Components Online
SWAB120102M450B|KYOCERAAVX|simage
SWAB120102M450B|KYOCERAAVX|limage
Capacitor Aluminum Electrolytic

SWAB120102M450B

Cap Aluminum Lytic 1000uF 450V 20% (51 X 120mm) Chassis Mount Screw 6.5A 5000h 105°C

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    1000uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    6.5
  • IL (uA)
    5000@5Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Chassis Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    51 X 120
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    51
  • Product Height (mm)
    120

Documentation and Resources

Datasheets
Design resources