Switch Rocker
SW3821/U
Switch Rocker ON None OFF DPST Screw Lug Rocker 30A 250VAC 125VDC 50000Cycles
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Switch Configuration
ON None OFF
Actuator Style
Rocker
Maximum Current Rating (A)
30@250VAC 30VDC
Dielectric Strength
2000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
25000
Mechanical Life (Cycles)
50000
Actuator Color
White
Actuator Length (mm)
36
Number of Rows
2
Row Spacing (mm)
12
Mounting
Panel Mount
Termination Style
Screw Lug
Number of Terminals
4
Terminal Pitch (mm)
12
Color
White
Body Orientation
Straight
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Body Length (mm)
56
Body Depth (mm)
24
Product Length (mm)
56
Product Depth (mm)
24
Product Height (mm)
57.7
Actuator Depth (mm)
22
Actuator Height (mm)
13.2
Order Quantity

