Switch Rocker
SW3006A
Switch Rocker ON None ON DPDT Solder Lug Rocker 20A 250VAC 30VDC 30000Cycles
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Pole Throw Configuration
DPDT
Switch Configuration
ON None ON
Actuator Style
Rocker
Maximum Current Rating (A)
20@125VAC 30VDC
Dielectric Strength
2000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
30000
Actuator Color
White
Actuator Length (mm)
27
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
6
Terminal Length (mm)
5.7
Seal Description
Dust Proof(Silicone Rubber)
Color
White
Body Orientation
Straight
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Body Length (mm)
45
Body Depth (mm)
18.5
Body Height (mm)
27.6
Product Length (mm)
45
Product Depth (mm)
18.5
Product Height (mm)
42.9
Actuator Depth (mm)
13.5
Actuator Height (mm)
9.6

