Arrow Electronic Components Online
SW3003A|NKK|simage
SW3003A|NKK|limage
Switch Rocker

SW3003A

Switch Rocker ON OFF ON SPDT Solder Lug Rocker 15A 250VAC 30VDC 30000Cycles

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON OFF ON
  • Actuator Style
    Rocker
  • Maximum Current Rating (A)
    15@125VAC 30VDC
  • Dielectric Strength
    2000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    30000
  • Actuator Color
    White
  • Actuator Length (mm)
    27
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Terminals
    3
  • Terminal Length (mm)
    5.7
  • Color
    White
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Body Length (mm)
    45
  • Body Depth (mm)
    18
  • Body Height (mm)
    25.6
  • Product Length (mm)
    45
  • Product Depth (mm)
    18
  • Product Height (mm)
    41
  • Actuator Depth (mm)
    13.5
  • Actuator Height (mm)
    9.7
Order Quantity

Documentation and Resources

Datasheets
Design resources