Arrow Electronic Components Online
SW108M035AL4AAKPLP|KEMET|simage
SW108M035AL4AAKPLP|KEMET|limage
Capacitor Aluminum Electrolytic

SW108M035AL4AAKPLP

Single-Ended Aluminum Electrolytic Capacitors

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Tolerance
    20%
  • Voltage
    35VDC
  • Polarity
    Polar
  • Number of Terminals
    2
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources