Arrow Electronic Components Online
SWM1000SR1503XFE1|SUNWAY|simage
SWM1000SR1503XFE1|SUNWAY|originalImage
RF Modules Misc

SW-M1000-SR150-3XFE-1

SW-M1000-SR150 - UWB module with 3 antenna connectors

Sunway Communication
Datasheets 
Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Category
    UWB Module
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    2.2
  • Package Width
    13
  • Package Length
    18
  • PCB changed
    27
  • Supplier Package
    SMD Module
  • Pin Count
    27

Documentation and Resources

Datasheets
Design resources