Arrow Electronic Components Online
SW125140|BIVAR|simage
SW125140|BIVAR|limage
Thermal Management Accessories

SW-125-140

Thrml Mgmt Access Insulator Black Glass/Polyphenylene Bag

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Insulator
  • Maximum Operating Temperature (°C)
    260
  • Packaging
    Bag
  • Product Length (mm)
    7.11
  • Product Depth (mm)
    7.11
  • Product Height (mm)
    5.77
  • Material
    Glass/Polyphenylene
  • Color
    Black

Documentation and Resources

Datasheets
Design resources