Microprocessors - MPUs
SVF532R2K1CMK4R
MPU VF3xxR RISC 32bit 133MHz/400MHz 364-Pin MAP-BGA T/R Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.50
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
VF3xxR
Instruction Set Architecture
RISC
Device Core
ARM Cortex A5|ARM Cortex M4
Core Architecture
ARM
Number of CPU Cores
2
Data Bus Width (bit)
32
Instruction Cache Size
16KB|32KB
Maximum Speed (MHz)
133|400
Interface Type
CAN/Ethernet/I2C/SPI/UART/USB
UART
6
USART
0
Data Cache Size
16KB|32KB
USB
2
Multiply Accumulate
No
SPI
4
I2C
4
I2S
0
CAN
2
Ethernet
2
Ethernet Interface Type
MII/RMII
Ethernet Speed
10Mbps/100Mbps
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.16(Max)
Package Width
17
Package Length
17
PCB changed
364
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
364
Order Quantity

