Arrow Electronic Components Online
SVF522R3K2CMK4|NXP|simage
SVF522R3K2CMK4|NXP|limage
Microprocessors - MPUs

SVF522R3K2CMK4

MPU VF5xxR RISC 32bit 133MHz/400MHz 364-Pin LFBGA Tray Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    VF5xxR
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex A5|ARM Cortex M4
  • Core Architecture
    ARM
  • Number of CPU Cores
    2
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    16KB|32KB
  • On-Chip Memory
    512KB/SRAM
  • Maximum Speed (MHz)
    133|400
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USB
  • UART
    6
  • USART
    0
  • Data Cache Size
    16KB|32KB
  • USB
    2
  • Multiply Accumulate
    No
  • SPI
    4
  • I2C
    4
  • I2S
    0
  • CAN
    2
  • Memory Card Interface
    MMC/SD/SDIO
  • Ethernet
    2
  • Ethernet Interface Type
    MII/RMII
  • Ethernet Speed
    10Mbps/100Mbps
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Power Dissipation (mW)
    2040
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.16(Max)
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    364
  • Standard Package Name
    BGA
  • Supplier Package
    LFBGA
  • Pin Count
    364
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources