Arrow Electronic Components Online
SUS01O12|MEANWELL|limage
SUS01O12|MEANWELL|simage
DC to DC Converter and Switching Regulator Module

SUS01O-12

Module DC-DC 48VIN 1-OUT 12V 0.084A 1W 8-Pin DIP Tube

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    43.2
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    52.8
  • Output Voltage (V)
    12
  • Output Current (A)
    0.084
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    50(Min)
  • Switching Regulator
    Yes
  • Load Regulation
    8%
  • Line Regulation
    1.2%
  • Efficiency (%)
    83
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    71
  • Packaging
    Tube
  • Product Weight (g)
    3.1
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    8.4
  • Package Width
    9.9
  • Package Length
    22.6
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources