Arrow Electronic Components Online
SUPENGKIT02|KEMET|simage
SUPENGKIT02|KEMET|limage
Capacitor Kits

SUP ENG KIT 02

Cap Kit 0.022F to 0.33F -20% to 80% 3.5VDC to 5.5VDC Through Hole 8 X 10 Capacitor

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Capacitance Range
    0.022F to 0.33F
  • Tolerance
    -20% to 80%
  • Voltage Range
    3.5VDC to 5.5VDC
  • Number of Capacitors
    8 X 10
  • Associated Capacitor Family
    FM
  • Associated Product Line
    Capacitor Electric Double Layer- Supercaps
  • Termination Style
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources