Product Technical Specifications
EU RoHS
Compliant
Part Status
LTB
HTS
EA
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
200
Maximum Gate-Source Voltage (V)
±20
Operating Junction Temperature (°C)
-55 to 175
Maximum Continuous Drain Current (A)
35.8
Maximum Drain-Source Resistance (mOhm)
37.5@10V
Typical Gate Charge @ Vgs (nC)
21@10V
Typical Input Capacitance @ Vds (pF)
1172@100V
Maximum Power Dissipation (mW)
125000
Typical Fall Time (ns)
22
Typical Rise Time (ns)
25
Typical Turn-Off Delay Time (ns)
30
Typical Turn-On Delay Time (ns)
12
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mounting
Surface Mount
Package Height
2.38(Max)
Package Width
6.22(Max)
Package Length
6.73(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-252AA
Pin Count
3

