Arrow Electronic Components Online
SUD80460EBE3|VISHAY|limage
SUD80460EBE3|VISHAY|originalImage
MOSFETs

SUD80460E-BE3

Trans MOSFET N-CH 150V 42A 3-Pin(2+Tab) DPAK

Vishay
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    150
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    42
  • Maximum Drain-Source Resistance (mOhm)
    44.7@10V
  • Typical Gate Charge @ Vgs (nC)
    10.5@10V
  • Typical Input Capacitance @ Vds (pF)
    560@50V
  • Maximum Power Dissipation (mW)
    65200
  • Typical Fall Time (ns)
    30
  • Typical Rise Time (ns)
    20
  • Typical Turn-Off Delay Time (ns)
    15
  • Typical Turn-On Delay Time (ns)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Surface Mount
  • Package Height
    2.38(Max)
  • Package Width
    6.22(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources