Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial Cable
Conductor Material
Copper/Steel
Maximum Outer Diameter (mm)
2.1
Maximum Voltage Rating
1500VAC
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Shield Type
Braid
RG Type
RG-403

