Arrow Electronic Components Online
SUCOFORM86LSFH|HUBER_SU|simage
SUCOFORM86LSFH|HUBER_SU|limage
Cable Coaxial

SUCOFORM_86_LSFH

Coaxial Cable Polytetrafluoroethylene 3.2mm 1500VAC Black

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial Cable
  • Jacket Color
    Black
  • Conductor Material
    Silver Plated Copper Over Steel
  • Factory Cable Length (m)
    1
  • Conductor Diameter (mm)
    0.53
  • Maximum Outer Diameter (mm)
    3.2
  • Insulation Diameter (mm)
    1.65
  • Velocity of Propagation (%)
    71
  • Maximum Voltage Rating
    1500VAC
  • Impedance (Ohm)
    50
  • Conductor DC Resistance
    39Ohm/km
  • Insulation DC Resistance
    100000000MOhm/m
  • Capacitance
    95pF/m
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight
    2.4kg/100m
  • Jacket Material
    Modified Polyethylene
Order Quantity

Documentation and Resources

Datasheets
Design resources