Cable Coaxial
SUCOFORM_86_FEP
Coaxial Cable Braid Polytetrafluoroethylene 2.5mm 1500VAC Red
HUBER+SUHNERSold Per Foot
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial Cable
Jacket Color
Red
Conductor Material
Copper/Steel
Conductor Diameter (mm)
0.53
Maximum Outer Diameter (mm)
2.5
Insulation Diameter (mm)
1.65
Shield Coverage (%)
100
Velocity of Propagation (%)
71
Typical Attenuation @ Maximum Frequency
1.699dB/ft
Maximum Voltage Rating
1500VAC
Impedance (Ohm)
50
Capacitance
95pF/m
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Weight
18g/m
Jacket Material
Fluorinated Ethylene Propylene
Shield Type
Braid
Shield Material
Tin Soaked
Impedance Tolerance
±2

