Arrow Electronic Components Online
SUCOFORM141|HUBER_SU|simage
SUCOFORM141|HUBER_SU|limage
Cable Coaxial

SUCOFORM_141

Coaxial Cable Braid Polytetrafluoroethylene 3.58mm 1900VAC

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial Cable
  • Conductor Material
    Steel
  • Maximum Outer Diameter (mm)
    3.58
  • Maximum Voltage Rating
    1900VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Shield Type
    Braid
  • RG Type
    RG402

Documentation and Resources

Datasheets
Design resources