Arrow Electronic Components Online
SUCOFORM141FEP|HUBER_SU|simage
SUCOFORM141FEP|HUBER_SU|limage
ケーブル同軸

SUCOFORM_141_FEP

Coaxial Cable Braid Polytetrafluoroethylene 4.2mm 1900VAC Red

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial Cable
  • Jacket Color
    Red
  • Conductor Material
    Steel
  • Maximum Outer Diameter (mm)
    4.2
  • Maximum Voltage Rating
    1900VAC
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Jacket Material
    Fluorinated Ethylene Polypropylene
  • Shield Type
    Braid
  • Shield Material
    Tin Soaked
  • RG Type
    RG402
Order Quantity

Documentation and Resources

Datasheets
Design resources