Arrow Electronic Components Online
SU2200RTXLCDN|EATON|simage
SU2200RTXLCDN|EATON|limage
Uninterruptible Power Supply Systems - UPS

SU2200RTXLCDN

UPS Online Rack Mount 100V/110V/115V/120V/127V 1800W 2000VA

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.70.18
  • Automotive
    No
  • PPAP
    No
  • UPS Type
    Online
  • Number of Input Phases
    1
  • Input/Output Type
    AC/AC
  • Maximum Active Power (W)
    1800
  • Maximum Apparent Power (VA)
    2000
  • Output Voltage (V)
    100|110|115|120|127
  • Output Voltage Waveform
    Pure Sine Wave
  • Typical Input Voltage (V)
    100|110|120
  • Output Frequency (Hz)
    50|60
  • Efficiency (%)
    96.8
  • Input Power Factor
    0.99
  • Load Power Factor
    0.9
  • Input Connector Type
    NEMA 5-20P
  • Output Connector Type
    (6) NEMA 5-20R/(1) NEMA L5-20R
  • Backup Time (min)
    7.7(Min)
  • Battery Recharge Time (h)
    3(Max)
  • Battery Voltage Rating (VDC)
    72
  • Interface Type
    Network Card/RS-232/USB
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    27900
  • Mounting
    Rack
  • Package Height
    88.9
  • Package Width
    482.6
  • Package Length
    444.5
Order Quantity

Documentation and Resources

Datasheets
Design resources