Power Transformers
SU-5
Power Transformer 2500Vrms 5kVA 16 Terminal Screw Flange Mount
Signal TransformerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Transformer Type
Isolation Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Series|Parallel
Secondary Side Connection
Series|Parallel
Secondary Side Current (mA)
11500|23000
Primary Side Voltage (V)
240|230|224|220|214|208|120|110|104
Secondary Side Voltage (V)
480|460|448|440|428|416|240|220|208
High Potential
2500Vrms
Power Rating
5KVA
Lead Style
Screw
Mounting
Flange Mount
Number of Terminals
16
Product Length (mm)
192.1
Product Height (mm)
187.3
Product Depth (mm)
273.1

