Arrow Electronic Components Online
STXR40AB00-1614AI|TE|simage
STXR40AB00-1614AI|TE|limage
Backshells

STXR40AB00-1614AI

Shrink Boot Adapters Tinel Lock Ring

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrink Boot Adapters
  • Connector Type
    Connector Circular
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175

Documentation and Resources

Datasheets
Design resources