Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Emitter Voltage (V)
500
Maximum Base-Emitter Voltage (V)
12
Maximum Base-Emitter Saturation Voltage (V)
1@40mA@0.2A|1.4@200mA@1A
Maximum Collector-Emitter Saturation Voltage (V)
0.5@40mA@0.2A|1@200mA@1A
Maximum DC Collector Current (A)
1.5
Minimum DC Current Gain
17@500uA@2V|25@200mA@5V|12@500mA@5V|4@1.5A@5V
Maximum Power Dissipation (mW)
2800
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Ammo
Supplier Temperature Grade
Industrial
Mounting
Through Hole
Package Height
4.95(Max) mm
Package Width
3.94(Max) mm
Package Length
4.95(Max) mm
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Formed

