Wireless Charging ICs
STWLC03JR
Dual Mode 12W Wireless Power Receiver 77-Pin Flip-Chip
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Receiver
Mode of Operation
Dual
Output Voltage (V)
-0.3 to 20
Maximum Output Power (W)
12
Wireless Power Standard
Qi v1.1/PMA
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.3 mm
Package Width
3.09 mm
Package Length
4.7 mm
PCB changed
77
Supplier Package
Flip-Chip
Pin Count
77
We don't have prices now, please check later.
Order Quantity

