Arrow Electronic Components Online
STWBCEPTR|STMICRO|simage
STWBCEPTR|STMICRO|limage
Wireless Charging ICs

STWBC-EPTR

15W Wireless Power Transmitter 32-Pin VFQFPN EP

STMicroelectronics
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Transmitter
  • Maximum Output Power (W)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    VFQFPN EP
  • Pin Count
    32
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources