Up-Down Converters and Mixers
STW82101B
Up/Down Conv Mixer 3.3V/5V 960MHz 44-Pin VFQFPN EP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum RF Frequency (MHz)
695
Maximum RF Frequency (MHz)
960
Minimum IF Frequency (MHz)
70
Maximum IF Frequency (MHz)
400
Maximum Conversion Gain (dB)
9(Typ)
Typical Noise Figure (dB)
10
Typical Third Order Input Intercept Point (dBm)
24.5
Minimum Operating Supply Voltage (V)
4.75|3.15
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
3.45|5.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.88
Package Width
7
Package Length
7
PCB changed
44
Standard Package Name
QFP
Supplier Package
VFQFPN EP
Pin Count
44
Lead Shape
No Lead