Arrow Electronic Components Online
STW77N65M5|STMICRO|simage
STW77N65M5|STMICRO|limage
MOSFETs

STW77N65M5

Trans MOSFET N-CH Si 650V 69A 3-Pin(3+Tab) TO-247 Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    650
  • Maximum Gate-Source Voltage (V)
    25
  • Maximum Continuous Drain Current (A)
    69
  • Maximum Drain-Source Resistance (mOhm)
    38@10V
  • Typical Gate Charge @ Vgs (nC)
    185@10V
  • Typical Gate Charge @ 10V (nC)
    185
  • Typical Input Capacitance @ Vds (pF)
    9800@100V
  • Maximum Power Dissipation (mW)
    400000
  • Typical Fall Time (ns)
    20
  • Typical Rise Time (ns)
    22
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    20.15(Max)
  • Package Width
    5.15(Max)
  • Package Length
    15.75(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources