Arrow Electronic Components Online
STW40N95DK5|STMICRO|limage
STW40N95DK5|STMICRO|simage
MOSFETs

STW40N95DK5

Trans MOSFET N-CH 950V 38A 3-Pin(3+Tab) TO-247 Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    950
  • Maximum Gate-Source Voltage (V)
    30
  • Maximum Gate Threshold Voltage (V)
    5
  • Maximum Continuous Drain Current (A)
    38
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    10
  • Maximum Drain-Source Resistance (mOhm)
    130@10V
  • Typical Gate Charge @ Vgs (nC)
    100@10V
  • Typical Gate Charge @ 10V (nC)
    100
  • Typical Input Capacitance @ Vds (pF)
    3480@100V
  • Maximum Power Dissipation (mW)
    450000
  • Typical Fall Time (ns)
    11
  • Typical Rise Time (ns)
    15
  • Typical Turn-Off Delay Time (ns)
    82
  • Typical Turn-On Delay Time (ns)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    20.15(Max)
  • Package Width
    5.15(Max)
  • Package Length
    15.75(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources