Arrow Electronic Components Online
STW13NK60Z|STMICRO|simage
STW13NK60Z|STMICRO|limage
MOSFETs

STW13NK60Z

Trans MOSFET N-CH 600V 13A 3-Pin(3+Tab) TO-247 Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Gate Threshold Voltage (V)
    4.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    13
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    550@10V
  • Typical Gate Charge @ Vgs (nC)
    66@10V
  • Typical Gate Charge @ 10V (nC)
    66
  • Typical Gate to Drain Charge (nC)
    33@10V
  • Typical Gate to Source Charge (nC)
    11
  • Typical Reverse Recovery Charge (nC)
    4500
  • Typical Input Capacitance @ Vds (pF)
    2030@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    48@25V
  • Minimum Gate Threshold Voltage (V)
    3
  • Typical Output Capacitance (pF)
    210
  • Maximum Power Dissipation (mW)
    150000
  • Typical Fall Time (ns)
    12
  • Typical Rise Time (ns)
    14
  • Typical Turn-Off Delay Time (ns)
    61
  • Typical Turn-On Delay Time (ns)
    22
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    480@10V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    52
  • Typical Gate Plateau Voltage (V)
    5.9
  • Typical Reverse Recovery Time (ns)
    570
  • Maximum Diode Forward Voltage (V)
    1.6
  • Typical Gate Threshold Voltage (V)
    3.75
  • Maximum Positive Gate-Source Voltage (V)
    30
  • Mounting
    Through Hole
  • Package Height
    20.15(Max)
  • Package Width
    5.15(Max)
  • Package Length
    15.75(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources