Arrow Electronic Components Online
STUSB4710AQ1TR|STMICRO|simage
STUSB4710AQ1TR|STMICRO|limage
USB Interface ICs

STUSB4710AQ1TR

Super Speed PD Controller USB 1.2/USB 2.0 5V/9V/12V/15V/18V/24V T/R 16-Pin QFN

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    PD Controller
  • USB Transceiver
    No
  • USB Speed Type
    Super Speed
  • Protocols Supported
    USB 1.2/USB 2.0
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    4.1
  • Maximum Operating Supply Voltage (V)
    22
  • Typical Operating Supply Voltage (V)
    9|5|12|15|18|24
  • Typical Supply Current (mA)
    0.188
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources