USB Interface ICs
STUSB4531BJR
High Speed PD Controller USB-C 5V/9V/12V/15V/18V T/R 16-Pin CSP
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
Automotive
No
PPAP
No
Type
PD Controller
USB Transceiver
No
USB Speed Type
High Speed
Maximum Clock Frequency (MHz)
1
Protocols Supported
USB-C
Interface Type
I2C
Minimum Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
23
Typical Operating Supply Voltage (V)
12, 15, 18, 5, 9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Height
0.31
Package Width
2.26
Package Length
2.26
PCB changed
16
Supplier Package
CSP
Pin Count
16
Order Quantity