Arrow Electronic Components Online
STUSB4500QTR|STMICRO|simage
STUSB4500QTR|STMICRO|limage
USB Interface ICs

STUSB4500QTR

Super Speed USB Controller USB 1.2/USB 2.0 5V/9V/12V/15V/18V T/R 24-Pin QFN EP

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Controller
  • USB Transceiver
    No
  • USB Speed Type
    Super Speed
  • Maximum Clock Frequency (MHz)
    0.4
  • Protocols Supported
    USB 1.2/USB 2.0
  • Interface Type
    I2C/GPIO
  • Minimum Operating Supply Voltage (V)
    4.1
  • Maximum Operating Supply Voltage (V)
    22
  • Typical Operating Supply Voltage (V)
    5, 9, 12, 15, 18
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead
  • Family/Series
    STUSB4500
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
Order Quantity

Documentation and Resources

Datasheets
Design resources